X28C256PMB-15 vs X28HC256DI-15C7921 feature comparison

X28C256PMB-15 Xicor Inc

Buy Now Datasheet

X28HC256DI-15C7921 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC INTERSIL CORP
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Reach Compliance Code unknown not_compliant
Access Time-Max 150 ns 150 ns
Additional Feature PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 100 100
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Length 36.45 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 64 words 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.82 mm 5.92 mm
Standby Current-Max 0.0005 A 0.0005 A
Supply Current-Max 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e0
Output Characteristics 3-STATE
Terminal Finish TIN LEAD

Compare X28C256PMB-15 with alternatives

Compare X28HC256DI-15C7921 with alternatives