X28C256JM-20T1 vs X28HC256JI-20 feature comparison

X28C256JM-20T1 Xicor Inc

Buy Now Datasheet

X28HC256JI-20 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC INTERSIL CORP
Package Description QCCJ, PLASTIC, LCC-32
Reach Compliance Code unknown not_compliant
Access Time-Max 200 ns 200 ns
Additional Feature 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 1
Rohs Code No
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Command User Interface NO
Data Polling YES
Moisture Sensitivity Level 3
Package Equivalence Code LDCC32,.5X.6
Page Size 128 words
Standby Current-Max 0.0005 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare X28C256JM-20T1 with alternatives

Compare X28HC256JI-20 with alternatives