X28C16EM-15 vs AT28C17-15LC feature comparison

X28C16EM-15 Xicor Inc

Buy Now Datasheet

AT28C17-15LC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC ATMEL CORP
Package Description CERAMIC, LCC-32 QCCN, LCC32,.45X.55
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 150 ns
Additional Feature PAGE WRITE AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 2.54 mm
Standby Current-Max 0.0002 A 0.002 A
Supply Current-Max 0.04 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES NO
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Endurance 10000 Write/Erase Cycles
Output Characteristics 3-STATE
Ready/Busy YES
Write Cycle Time-Max (tWC) 1 ms

Compare X28C16EM-15 with alternatives

Compare AT28C17-15LC with alternatives