X28C010RM-25T1 vs X28C010RI-25 feature comparison

X28C010RM-25T1 Xicor Inc

Buy Now Datasheet

X28C010RI-25 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XICOR INC INTERSIL CORP
Package Description HERMETIC SEALED, CERAMIC, SOIC-32
Reach Compliance Code unknown not_compliant
Access Time-Max 250 ns 250 ns
Additional Feature PAGE WRITE
JESD-30 Code R-CDSO-G32 R-XDSO-G32
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 2 2
Rohs Code No
Part Package Code SOIC
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Command User Interface NO
Data Polling YES
Package Equivalence Code SOP32,.56
Page Size 256 words
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA
Toggle Bit YES