X28C010R-15T1 vs AT28C010-15BM/883E feature comparison

X28C010R-15T1 Intersil Corporation

Buy Now Datasheet

AT28C010-15BM/883E Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP ATMEL CORP
Part Package Code SOIC
Package Description SOP, ,
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 150 ns
Additional Feature PAGE WRITE
JESD-30 Code R-CDSO-G32
JESD-609 Code e0
Memory Density 1048576 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 2 2

Compare X28C010R-15T1 with alternatives