X28C010PMB-25 vs X28C010DI-25 feature comparison

X28C010PMB-25 Xicor Inc

Buy Now Datasheet

X28C010DI-25 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC RENESAS ELECTRONICS CORP
Package Description PLASTIC, DIP-32 DIP, DIP32,.6
Reach Compliance Code unknown not_compliant
Access Time-Max 250 ns 250 ns
Additional Feature PAGE WRITE
JESD-30 Code R-PDIP-T32 R-XDIP-T32
Length 42.025 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.82 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.51
Command User Interface NO
Data Polling YES
Package Equivalence Code DIP32,.6
Page Size 256 words
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA
Toggle Bit YES

Compare X28C010PMB-25 with alternatives