X28C010JM-12T1 vs AT28C010-12TIT/R feature comparison

X28C010JM-12T1 Xicor Inc

Buy Now Datasheet

AT28C010-12TIT/R Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC ATMEL CORP
Package Description PLASTIC, LCC-32 TSOP1,
Reach Compliance Code unknown compliant
Access Time-Max 120 ns 120 ns
Additional Feature PAGE WRITE AUTOMATIC WRITE
JESD-30 Code R-PQCC-J32 R-PDSO-G32
Length 13.97 mm 18.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Width 11.43 mm 8 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TSOP
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare X28C010JM-12T1 with alternatives

Compare AT28C010-12TIT/R with alternatives