X28C010GMB-12T1 vs X28C010GI-12T1 feature comparison

X28C010GMB-12T1 Xicor Inc

Buy Now Datasheet

X28C010GI-12T1 Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC XICOR INC
Package Description FRIT SEALED, CERAMIC, LCC-32 FRIT SEALED, CERAMIC, LCC-32
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
JESD-30 Code R-GQCC-N32 R-GQCC-N32
Length 13.97 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1

Compare X28C010GMB-12T1 with alternatives

Compare X28C010GI-12T1 with alternatives