X28C010GM-25T1 vs FT28C010-25E-X feature comparison

X28C010GM-25T1 Xicor Inc

Buy Now Datasheet

FT28C010-25E-X Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XICOR INC FORCE TECHNOLOGIES LTD
Package Description FRIT SEALED, CERAMIC, LCC-32 QCCN,
Reach Compliance Code unknown compliant
Access Time-Max 250 ns 250 ns
JESD-30 Code R-GQCC-N32 R-CQCC-N32
Length 13.97 mm 13.95 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Seated Height-Max 3.048 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.4 mm
Base Number Matches 1 1
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Screening Level MIL-STD-883
Supply Current-Max 0.08 mA
Write Cycle Time-Max (tWC) 10 ms

Compare X28C010GM-25T1 with alternatives

Compare FT28C010-25E-X with alternatives