X28C010FM-25 vs 5962-3826701MZA feature comparison

X28C010FM-25 Xicor Inc

Buy Now Datasheet

5962-3826701MZA Teledyne e2v

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC E2V TECHNOLOGIES PLC
Package Description CERAMIC, FP-32 DFP,
Reach Compliance Code unknown unknown
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
Access Time-Max 250 ns 250 ns
Additional Feature PAGE WRITE AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
JESD-30 Code R-CDFP-F32 R-XDFP-F32
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.048 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 11.6586 mm 11.6586 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 1
Pbfree Code No
Part Package Code DFP
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Length 20.85 mm
Screening Level MIL-STD-883

Compare X28C010FM-25 with alternatives

Compare 5962-3826701MZA with alternatives