X28C010F-25 vs X28C010FMB-25T1 feature comparison

X28C010F-25 Renesas Electronics Corporation

Buy Now Datasheet

X28C010FMB-25T1 Xicor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP XICOR INC
Package Description DFP, FL32,.5 CERAMIC, FP-32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 250 ns 250 ns
Command User Interface NO
Data Polling YES
JESD-30 Code R-XDFP-F32 R-CDFP-F32
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 256 words
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Base Number Matches 3 1
Additional Feature PAGE WRITE
Number of Functions 1
Operating Mode ASYNCHRONOUS
Output Characteristics 3-STATE
Programming Voltage 5 V
Seated Height-Max 3.05 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 11.6586 mm
Write Cycle Time-Max (tWC) 10 ms

Compare X28C010FMB-25T1 with alternatives