X28C010DMB-15 vs 5962-3826705MXC feature comparison

X28C010DMB-15 Xicor Inc

Buy Now Datasheet

5962-3826705MXC Teledyne e2v

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XICOR INC TELEDYNE E2V (UK) LTD
Package Description HERMETIC SEALED, CERDIP-32 DIP,
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 150 ns
Additional Feature PAGE WRITE AUTOMATIC WRITE; DATA RETENTION: 10 YEARS
Command User Interface NO
Data Polling YES
JESD-30 Code R-GDIP-T32 R-GDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 5.9 mm 5.72 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 3 3
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Data Retention Time-Min 10
JESD-609 Code e4
Length 42.2 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-3826705MXC with alternatives