X2864BDM-12
vs
AT28C64E-12PL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
ATMEL CORP
Package Description
DIP, DIP28,.6
DIP,
Reach Compliance Code
unknown
compliant
Access Time-Max
120 ns
120 ns
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
10
Endurance
10000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e3
Length
37.15 mm
36.95 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Page Size
32 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Reverse Pinout
NO
Seated Height-Max
7.24 mm
5.59 mm
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
0.2 ms
Write Protection
HARDWARE
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
28
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
10K OR 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; SELF-TIMED BYTE WRITE CYCLE
Moisture Sensitivity Level
1
Compare X2864BDM-12 with alternatives
Compare AT28C64E-12PL with alternatives