X2816CJI-90T1
vs
CAT28C16AGI-90T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
ON SEMICONDUCTOR
Package Description
PLASTIC, LCC-32
PLCC-32
Reach Compliance Code
unknown
unknown
Access Time-Max
90 ns
90 ns
Additional Feature
PAGE WRITE
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Length
13.97 mm
13.97 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.56 mm
3.18 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
NMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
QFJ
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.51
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e3
Package Equivalence Code
LDCC32,.5X.6
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Terminal Finish
TIN
Write Cycle Time-Max (tWC)
5 ms
Compare X2816CJI-90T1 with alternatives
Compare CAT28C16AGI-90T with alternatives