X2816CDM-15
vs
XLE28C16AP-150
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
EXEL MICROELECTRONICS INC
Package Description
HERMETIC SEALED, CERDIP-24
Reach Compliance Code
unknown
unknown
Access Time-Max
150 ns
150 ns
Additional Feature
PAGE WRITE
AUTOMATIC WRITE; WRITE PROTECTION
Command User Interface
NO
NO
Data Polling
YES
YES
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Length
32.07 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
2KX8
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Page Size
16 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.05 A
0.0001 A
Supply Current-Max
0.11 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
NO
Width
15.24 mm
Base Number Matches
1
1
Endurance
10000 Write/Erase Cycles
Output Characteristics
3-STATE
Write Cycle Time-Max (tWC)
5 ms
Compare X2816CDM-15 with alternatives
Compare XLE28C16AP-150 with alternatives