X2816BPI vs AT28C16-30DC feature comparison

X2816BPI Xicor Inc

Buy Now Datasheet

AT28C16-30DC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC ATMEL CORP
Package Description DIP, DIP24,.6 DIP, DIP24,.6
Reach Compliance Code unknown compliant
Access Time-Max 300 ns 300 ns
Additional Feature 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 100
JESD-30 Code R-PDIP-T24 R-XDIP-T24
JESD-609 Code e0 e0
Length 31.56 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 16 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.82 mm
Standby Current-Max 0.07 A 0.002 A
Supply Current-Max 0.14 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Width 15.24 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Endurance 10000 Write/Erase Cycles
Write Cycle Time-Max (tWC) 1 ms

Compare X2816BPI with alternatives

Compare AT28C16-30DC with alternatives