X2816ADM
vs
XLS2816A-300P
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
EXEL MICROELECTRONICS INC
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
unknown
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Commercial Extended: +0C to +75C
Access Time-Max
300 ns
300 ns
Additional Feature
BYTE WRITE; OVER 100 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
NO
Data Retention Time-Min
100
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
Length
32.07 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.04 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
NMOS
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
Width
15.24 mm
Base Number Matches
1
1
kg CO2e/kg
12
Average Weight (mg)
5781.95
CO2e (mg)
69383.402
Output Characteristics
3-STATE
Compare X2816ADM with alternatives
Compare XLS2816A-300P with alternatives