X2804ADI-35 vs AT28C04-20DM/883 feature comparison

X2804ADI-35 Xicor Inc

Buy Now Datasheet

AT28C04-20DM/883 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC ATMEL CORP
Package Description DIP, DIP24,.6 DIP, DIP24,.6
Reach Compliance Code unknown compliant
Access Time-Max 350 ns 200 ns
Additional Feature BYTE WRITE; OVER 100 YEARS DATA RETENTION AUTOMATIC WRITE
Command User Interface NO NO
Data Polling NO YES
Data Retention Time-Min 100
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 32.07 mm 32.15 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512X8 512X8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.72 mm
Standby Current-Max 0.06 A 0.0001 A
Supply Current-Max 0.1 mA 0.045 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 24
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Endurance 10000 Write/Erase Cycles
Screening Level 38535Q/M;38534H;883B
Write Cycle Time-Max (tWC) 1 ms

Compare X2804ADI-35 with alternatives

Compare AT28C04-20DM/883 with alternatives