X25650Z-2.7
vs
M24C64-RCS6TP/P
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
XICOR INC
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
Clock Frequency-Max (fCLK) |
5 MHz
|
|
JESD-30 Code |
R-XBGA-B8
|
R-XBCS-B8
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8KX8
|
8KX8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
CSP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Serial Bus Type |
SPI
|
I2C
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Package Description |
|
WLCSP-8
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
I2C Control Byte |
|
1010DDDR
|
Length |
|
1.805 mm
|
Package Equivalence Code |
|
BGA8,3X5,44/25
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
0.635 mm
|
Supply Current-Max |
|
0.0025 mA
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
1.4 mm
|
Write Protection |
|
HARDWARE
|
|
|
|
Compare X25650Z-2.7 with alternatives
Compare M24C64-RCS6TP/P with alternatives