X25160S8I-2.7 vs AT25160AN-10SK-2.7C feature comparison

X25160S8I-2.7 Xicor Inc

Buy Now Datasheet

AT25160AN-10SK-2.7C Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC ATMEL CORP
Package Description SOP, SOP,
Reach Compliance Code unknown compliant
Additional Feature DATA RETENTION > 100 YEARS
Clock Frequency-Max (fCLK) 2 MHz 3 MHz
Data Retention Time-Min 100
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare X25160S8I-2.7 with alternatives

Compare AT25160AN-10SK-2.7C with alternatives