X25138S16IT1
vs
AT25128N1-10SI-2.7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
ATMEL CORP
Package Description
PLASTIC, SOIC-16
0.150 INCH, PLASTIC, MS-012, SOIC-16
Reach Compliance Code
unknown
unknown
Clock Frequency-Max (fCLK)
5 MHz
2.1 MHz
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Memory Density
131072 bit
131072 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16KX8
16KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
2
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION > 200 YEARS; 100K ENDURANCE WRITE CYCLES
Data Retention Time-Min
200
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e0
Package Equivalence Code
SOP16,.25
Standby Current-Max
0.000002 A
Supply Current-Max
0.005 mA
Terminal Finish
TIN LEAD
Write Protection
HARDWARE/SOFTWARE
Compare X25138S16IT1 with alternatives
Compare AT25128N1-10SI-2.7 with alternatives