X25128SI-2.7T2
vs
CAT25C128S16A-1.8TE13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
CATALYST SEMICONDUCTOR INC
Package Description
SOP,
SOP, SOP16,.25
Reach Compliance Code
unknown
unknown
Additional Feature
DATA RETENTION > 100 YEARS
Clock Frequency-Max (fCLK)
2 MHz
1 MHz
Data Retention Time-Min
100
100
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Memory Density
131072 bit
131072 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16KX8
16KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2.7 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.32.00.51
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e0
Package Equivalence Code
SOP16,.25
Screening Level
AEC-Q100
Standby Current-Max
0.00001 A
Supply Current-Max
0.01 mA
Terminal Finish
TIN LEAD
Write Protection
HARDWARE/SOFTWARE
Compare X25128SI-2.7T2 with alternatives
Compare CAT25C128S16A-1.8TE13 with alternatives