X25020SIT2 vs X25020S feature comparison

X25020SIT2 Xicor Inc

Buy Now Datasheet

X25020S Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC XICOR INC
Package Description SOP, PLASTIC, SOIC-8
Reach Compliance Code unknown unknown
Additional Feature 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X8 256X8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SOP8,.25
Standby Current-Max 0.00015 A
Supply Current-Max 0.003 mA
Terminal Finish Tin/Lead (Sn/Pb)
Write Protection HARDWARE/SOFTWARE

Compare X25020SIT2 with alternatives

Compare X25020S with alternatives