X24C00VM-3T1 vs X24001SM feature comparison

X24C00VM-3T1 Xicor Inc

Buy Now Datasheet

X24001SM IC Microsystems Sdn Bhd

Buy Now Datasheet
Obsolete Obsolete
XICOR INC IC MICROSYSTEMS SDN BHD
TSSOP-8 SOP, SOP8,.25
unknown unknown
2 WIRE SERIAL INTERFACE
1 MHz 1 MHz
R-PDSO-G8 R-PDSO-G8
4.4 mm 5.9 mm
128 bit 128 bit
EEPROM EEPROM
8 8
1 1
8 8
16 words 16 words
16 16
SYNCHRONOUS SYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
16X8 16X8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
SERIAL SERIAL
Not Qualified Not Qualified
1.2 mm 1.75 mm
I2C I2C
5.5 V 5.5 V
3 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
3 mm 3.9 mm
5 ms 5 ms
1 2
No
No
SOIC
8
3A001.A.2.C
8542.32.00.51
100
e0
3
SOP8,.25
240
0.0001 A
0.001 mA
TIN LEAD

Compare X24C00VM-3T1 with alternatives

Compare X24001SM with alternatives