X24256A8 vs BR9040-W feature comparison

X24256A8 Xicor Inc

Buy Now Datasheet

BR9040-W ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC ROHM CO LTD
Package Description SOP, DIP, DIP8,.3
Reach Compliance Code unknown unknown
Additional Feature 100 YEARS DATA RETENTION, 100000 ENDURANCE CYCLES
Data Retention Time-Min 100 10
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 5.31 mm 9.3 mm
Memory Density 262144 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 32768 words 256 words
Number of Words Code 32000 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 256X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 3.7 mm
Serial Bus Type I2C 4-WIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.27 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 2 MHz
JESD-609 Code e2
Package Equivalence Code DIP8,.3
Standby Current-Max 0.000002 A
Supply Current-Max 0.002 mA
Terminal Finish TIN COPPER
Write Protection HARDWARE/SOFTWARE

Compare X24256A8 with alternatives

Compare BR9040-W with alternatives