X24001SMT1 vs X24001SIG-3 feature comparison

X24001SMT1 Xicor Inc

Buy Now Datasheet

X24001SIG-3 IC Microsystems Sdn Bhd

Buy Now Datasheet
Obsolete Obsolete
XICOR INC IC MICROSYSTEMS SDN BHD
PLASTIC, SOIC-8 SOP,
unknown unknown
1 MHz 1 MHz
R-PDSO-G8 R-PDSO-G8
4.9 mm 5.9 mm
128 bit 128 bit
EEPROM EEPROM
8 8
1 1
8 8
16 words 16 words
16 16
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-55 °C -40 °C
16X8 16X8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
Not Qualified Not Qualified
1.75 mm 1.75 mm
I2C I2C
5.5 V 5.5 V
4.5 V 3 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
5 ms 5 ms
1 1
Yes
Yes
SOIC
8
EAR99
8542.32.00.51
NOT SPECIFIED
NOT SPECIFIED

Compare X24001SMT1 with alternatives

Compare X24001SIG-3 with alternatives