X24001SM-2.7T1 vs X24001SM-3 feature comparison

X24001SM-2.7T1 Xicor Inc

Buy Now Datasheet

X24001SM-3 IC Microsystems Sdn Bhd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC IC MICROSYSTEMS SDN BHD
Package Description PLASTIC, SOIC-8 SOP, SOP8,.25
Reach Compliance Code unknown unknown
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 5.9 mm
Memory Density 128 bit 128 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16 words 16 words
Number of Words Code 16 16
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16X8 16X8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Data Retention Time-Min 100
JESD-609 Code e0
Moisture Sensitivity Level 3
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.00005 A
Supply Current-Max 0.001 mA
Terminal Finish TIN LEAD

Compare X24001SM-2.7T1 with alternatives

Compare X24001SM-3 with alternatives