X22C11DI vs X24C44DMB feature comparison

X22C11DI Xicor Inc

Buy Now Datasheet

X24C44DMB Xicor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC XICOR INC
Package Description 0.300 INCH, HERMETIC SEALED, CERDIP-18 MINI, HERMETIC SEALED, CERDIP-8
Reach Compliance Code unknown unknown
Access Time-Max 120 ns
JESD-30 Code R-GDIP-T18 R-GDIP-T8
JESD-609 Code e0 e0
Memory Density 256 bit 256 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 4 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 18 8
Number of Words 64 words 16 words
Number of Words Code 64 16
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64X4 16X16
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.00005 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare X22C11DI with alternatives

Compare X24C44DMB with alternatives