X216151
vs
17437-G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
Body Height |
38 mm
|
51 mm
|
Body Length or Diameter |
10.2 mm
|
14.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10x38mm
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
120000 A
|
120000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Reference Standard |
CE; IEC
|
IEC; NFC; UNE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Built-in Feature |
|
INDICATOR
|
JESD-609 Code |
|
e4
|
Packing Method |
|
BOX
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare X216151 with alternatives
Compare 17437-G with alternatives