X20C05D-45 vs X20C05PM-45 feature comparison

X20C05D-45 Xicor Inc

Buy Now Datasheet

X20C05PM-45 Xicor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC XICOR INC
Package Description HERMETIC SEALED, CERDIP-28 PLASTIC, DIP-28
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 45 ns
Additional Feature DATA RETENTION 100 YEARS MINIMUM DATA RETENTION 100 YEARS MINIMUM
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 37.15 mm 36.32 mm
Memory Density 4096 bit 4096 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512X8 512X8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.24 mm 4.82 mm
Standby Current-Max 0.00025 A 0.00025 A
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare X20C05D-45 with alternatives

Compare X20C05PM-45 with alternatives