X1G003621012612 vs 530PB20M0000DGR feature comparison

X1G003621012612 Seiko Epson Corporation

Buy Now Datasheet

530PB20M0000DGR Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEIKO EPSON CORP SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH TAPE AND REEL
Fall Time-Max 4.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.7mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 4.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.7 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description ROHS COMPLIANT, SMD, 6 PIN
Number of Terminals 6

Compare X1G003621012612 with alternatives

Compare 530PB20M0000DGR with alternatives