X1G003621006215 vs EB13E2K2H-25.000M feature comparison

X1G003621006215 Seiko Epson Corporation

Buy Now Datasheet

EB13E2K2H-25.000M Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEIKO EPSON CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 4.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.7mm
Rise Time-Max 4.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au)
Base Number Matches 1 2
Rohs Code Yes
Package Description SMD, 4 PIN

Compare X1G003621006215 with alternatives

Compare EB13E2K2H-25.000M with alternatives