X1E000021066612 vs 406C11C26M00000 feature comparison

X1E000021066612 Seiko Epson Corporation

Buy Now Datasheet

406C11C26M00000 CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEIKO EPSON CORP CTS CORP
Reach Compliance Code unknown compliant
Additional Feature TR, 7 INCH AT CUT
Aging 1 PPM/FIRST YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Physical Dimension L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) 6mm x 3.5mm x 1.2mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.60.00.60

Compare X1E000021066612 with alternatives

Compare 406C11C26M00000 with alternatives