X0402MF0AA2
vs
2N3030
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
STMICROELECTRONICS
SOLID STATE DEVICES INC
Part Package Code
SFM
Package Description
PLASTIC, TO-202, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
0.2 mA
0.02 mA
DC Gate Trigger Voltage-Max
0.8 V
0.6 V
Holding Current-Max
5 mA
4 mA
JESD-30 Code
R-PSIP-T3
O-MBCY-W3
JESD-609 Code
e3
Leakage Current-Max
1 mA
0.0001 mA
Non-Repetitive Pk On-state Cur
33 A
5 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
900 A
500 A
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
1.35 A
1.3 A
Repetitive Peak Off-state Voltage
600 V
30 V
Repetitive Peak Reverse Voltage
600 V
30 V
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
3
Circuit Commutated Turn-off Time-Nom
2 µs
JEDEC-95 Code
TO-5
Compare X0402MF0AA2 with alternatives