X0402MF0AA2 vs BT150M-500R feature comparison

X0402MF0AA2 STMicroelectronics

Buy Now Datasheet

BT150M-500R NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code SFM
Package Description PLASTIC, TO-202, 3 PIN SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 1.5 V
Holding Current-Max 5 mA 6 mA
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e3
Leakage Current-Max 1 mA 0.5 mA
Non-Repetitive Pk On-state Cur 33 A 35 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 900 A 2500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1.35 A 4 A
Repetitive Peak Off-state Voltage 600 V 500 V
Repetitive Peak Reverse Voltage 600 V 500 V
Surface Mount NO YES
Terminal Finish TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Additional Feature SENSITIVE GATE
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 100 µs
Repetitive Peak Off-state Leakage Current-Max 500 µA

Compare X0402MF0AA2 with alternatives

Compare BT150M-500R with alternatives