WYO222MCMCRAKR vs ERO610T222MBB0 feature comparison

WYO222MCMCRAKR Vishay Draloric

Buy Now Datasheet

ERO610T222MBB0 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.0060 8532.23.00.60
Base Number Matches 3 1
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS X1/Y2
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 9 mm
JESD-609 Code e3
Length 9 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Package Style RADIAL
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 440 V
Reference Standard CAN, CSA, UL, VDE
Surface Mount NO
Temperature Characteristics Code Y5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4.5 mm

Compare ERO610T222MBB0 with alternatives