WW10FT100R vs NWW10FT100R feature comparison

WW10FT100R SEI Stackpole Electronics Inc

Buy Now Datasheet

NWW10FT100R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description Axial, Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Factory Lead Time 10 Weeks 10 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc. Stackpole Electronics, Inc.
Additional Feature PRECISION NON-INDUCTIVE, PRECISION
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 1.02 mm 0.91 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 9.53 mm 9.53 mm
Package Length 45.21 mm 45.21 mm
Package Style Axial Axial
Packing Method TR, 11 INCH TR, 11 INCH
Rated Power Dissipation (P) 11 W 11 W
Rated Temperature 70 °C 70 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 33.1663 V 33.1663 V
Base Number Matches 4 1
Samacsys Description RES, WW, 10W, 100 ohm, 1%
Samacsys Modified On 2023-06-06 12:21:47
Total Weight 6729.7
Category CO2 Kg 4.54
CO2 30552.838
Compliance Temperature Grade Military: -55C to +350C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40