WTKA20SSY vs 102695-8 feature comparison

WTKA20SSY AirBorn Inc

Buy Now Datasheet

102695-8 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIRBORN INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature STANDARDS: MIL-C-55302/65; MIL-C-55302/65L; MIL-C-55302/66; MIL-C-55302/66L AMPMODU
Body Breadth 0.25 inch
Body Depth 0.585 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance YES NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Termination Type CRIMP IDC
Total Number of Contacts 20 20
Base Number Matches 1 2
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare WTKA20SSY with alternatives

Compare 102695-8 with alternatives