WTA44SACJTA vs M55302/55-A44S feature comparison

WTA44SACJTA AirBorn Inc

Buy Now Datasheet

M55302/55-A44S IEH Corp

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC IEH CORP
Reach Compliance Code compliant compliant
Additional Feature PANEL MOUNTABLE STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40