WT0402ML180LPT
vs
VH0603M180CPT220
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
LITTELFUSE INC
|
VENTRONICS INC
|
Package Description |
,
|
CHIP, LEAD FREE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
14 V
|
14 V
|
Energy Absorbing Capacity-Max |
0.05 J
|
0.05 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.05 W
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
18 V
|
18 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN OVER NICKEL
|
|
|
|
Compare WT0402ML180LPT with alternatives
Compare VH0603M180CPT220 with alternatives