WSR5R2000FTA
vs
WSR5R2000FEK
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
5 Weeks
|
5 Weeks
|
Additional Feature |
ANTI-SULFUR
|
ANTI-SULFUR
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e0
|
e2
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
2.41 mm
|
2.41 mm
|
Package Length |
11.56 mm
|
11.56 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.98 mm
|
6.98 mm
|
Packing Method |
TR, EMBOSSED PLASTIC, 13 INCH
|
BULK
|
Rated Power Dissipation (P) |
5 W
|
5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
0.2 Ω
|
0.2 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
4527
|
4527
|
Surface Mount |
YES
|
YES
|
Technology |
METAL STRIP
|
METAL STRIP
|
Temperature Coefficient |
75 ppm/°C
|
75 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver (Sn96Ag4)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
1 V
|
1 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WSR5R2000FTA with alternatives
Compare WSR5R2000FEK with alternatives