WSR5R0220DEK vs WSR5R0220DBA feature comparison

WSR5R0220DEK Vishay Dale

Buy Now Datasheet

WSR5R0220DBA Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 4527 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature AEC-Q200, ANTI-SULFUR AEC-Q200, ANTI-SULFUR
Construction All-Welded All-Welded
JESD-609 Code e2 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 2.41 mm 2.41 mm
Package Length 11.56 mm 11.56 mm
Package Style SMT SMT
Package Width 6.98 mm 6.98 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 70 °C 70 °C
Resistance 0.022 Ω 0.022 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 4527 4527
Surface Mount YES YES
Technology METAL STRIP METAL STRIP
Temperature Coefficient 75 ppm/°C 75 ppm/°C
Terminal Finish Tin/Silver (Sn96Ag4) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 0.3317 V 0.3317 V
Base Number Matches 2 2
Factory Lead Time 5 Weeks

Compare WSR5R0220DEK with alternatives

Compare WSR5R0220DBA with alternatives