WSN4527100R0FEA vs WSC0002100R0FEA feature comparison

WSN4527100R0FEA Vishay Dale

Buy Now Datasheet

WSC0002100R0FEA Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 4527 SMT, 4527
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature NON INDUCTIVE; PRECISION PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 4.24 mm 4.24 mm
Package Length 11.56 mm 11.56 mm
Package Style SMT SMT
Package Width 6.98 mm 6.98 mm
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 4527 4527
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 14.14 V 14.14 V
Base Number Matches 2 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare WSN4527100R0FEA with alternatives

Compare WSC0002100R0FEA with alternatives