WSN2515R4700FEA
vs
WSC2515R4700FEB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
11 Weeks
12 Weeks
Samacsys Manufacturer
Vishay
Vishay
Additional Feature
PRECISION, NON-INDUCTIVE
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
2.79 mm
2.79 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.81 mm
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
0.47 Ω
0.47 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2515
2515
Surface Mount
YES
YES
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
0.6856 V
0.6856 V
Base Number Matches
1
1
Package Description
CHIP
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare WSN2515R4700FEA with alternatives
Compare WSC2515R4700FEB with alternatives