WSN01/21R540FEB
vs
WSC01/21R540FEK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 2012
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
NON INDUCTIVE; PRECISION
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
2.44 mm
2.44 mm
Package Length
5.08 mm
5.08 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
BULK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
1.54 Ω
1.54 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2012
2012
Surface Mount
YES
YES
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
0.88 V
0.88 V
Base Number Matches
1
1
Terminal Finish
MATTE TIN OVER NICKEL
Compare WSN01/21R540FEB with alternatives
Compare WSC01/21R540FEK with alternatives