WSN00022R000FTA
vs
WSC45272R000FBA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY DALE
|
Package Description |
SMT, 4527
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
NON INDUCTIVE; PRECISION
|
|
Construction |
Rectangular
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Height |
4.24 mm
|
|
Package Length |
11.56 mm
|
|
Package Style |
SMT
|
|
Package Width |
6.98 mm
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 13 INCH
|
|
Rated Power Dissipation (P) |
2 W
|
|
Rated Temperature |
70 °C
|
|
Reference Standard |
AEC-Q200
|
|
Resistance |
2 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
4527
|
|
Surface Mount |
YES
|
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
1%
|
|
Working Voltage |
2 V
|
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
WSC
|
|
|
|
Compare WSN00022R000FTA with alternatives