WSL3921L3000FEK
vs
WSL3921L3000FEB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 3921
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
170 °C
170 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
1.7954 mm
1.3 mm
Package Length
10 mm
10 mm
Package Style
SMT
SMT
Package Width
5.2 mm
5.2 mm
Packing Method
BULK
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
0.0003 Ω
0.0003 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
3921
3921
Surface Mount
YES
YES
Technology
METAL STRIP
METAL STRIP
Temperature Coefficient
170 ppm/°C
170 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
GULL WING
GULL WING
Tolerance
1%
1%
Working Voltage
0.03 V
0.03 V
Base Number Matches
1
1
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay