WSL2512R2000DEK vs WSL2512R2000DTA feature comparison

WSL2512R2000DEK Vishay Dale

Buy Now Datasheet

WSL2512R2000DTA Vishay Dale

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512 SMT, 2512
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 170 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.635 mm 0.635 mm
Package Length 6.35 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method BULK TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 0.2 Ω 0.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL STRIP METAL STRIP
Temperature Coefficient 75 ppm/°C 75 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 0.4472 V 0.4472 V
Base Number Matches 2 2

Compare WSL2512R2000DEK with alternatives

Compare WSL2512R2000DTA with alternatives