WSL2512R0500FTD
vs
WSL2512R0500FEG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
13 Weeks
13 Weeks
Samacsys Manufacturer
Vishay
Vishay
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
170 °C
170 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.635 mm
0.635 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
0.05 Ω
0.05 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL STRIP
METAL STRIP
Temperature Coefficient
75 ppm/°C
75 ppm/°C
Terminal Finish
TIN LEAD
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
0.22 V
0.22 V
Base Number Matches
1
1
ECCN Code
EAR99
Compare WSL2512R0500FTD with alternatives
Compare WSL2512R0500FEG with alternatives