WSL2512R0500FTB vs WSL2512R0500FEK feature comparison

WSL2512R0500FTB Vishay Dale

Buy Now Datasheet

WSL2512R0500FEK Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.18 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.05 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 75 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.2236 V

Compare WSL2512R0500FEK with alternatives